
0402W224K250HI | |
|---|---|
DigiKey Part Number | 3372-0402W224K250HITR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 0402W224K250HI |
Description | CAP CER 0.22UF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,04402 € | 1.320,60 € |
| Unit Price without VAT: | 0,04402 € |
|---|---|
| Unit Price with VAT: | 0,05238 € |

