
0402N2R0B500HI | |
|---|---|
DigiKey Part Number | 3372-0402N2R0B500HITR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 0402N2R0B500HI |
Description | Cap.,SMD,0402,NP0,2.0pF,0.1pF,50 |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Thickness (Max) | 0.027" (0.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04488 € | 448,80 € |
| Unit Price without VAT: | 0,04488 € |
|---|---|
| Unit Price with VAT: | 0,05341 € |

