
0402N1R2C500HI | |
|---|---|
DigiKey Part Number | 3372-0402N1R2C500HITR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 0402N1R2C500HI |
Description | Cap.,SMD,0402,NP0,1.2pF,0.25pF,5 |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.027" (0.68mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03043 € | 608,60 € |
| Unit Price without VAT: | 0,03043 € |
|---|---|
| Unit Price with VAT: | 0,03621 € |

