
0201W105M6R3LE | |
|---|---|
DigiKey Part Number | 3372-0201W105M6R3LETR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 0201W105M6R3LE |
Description | CAP SMD,0201,X5R,1UF,20%,6.3V |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Thickness (Max) | 0.015" (0.39mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,01446 € | 867,60 € |
| Unit Price without VAT: | 0,01446 € |
|---|---|
| Unit Price with VAT: | 0,01721 € |

