±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201W104K160LE

DigiKey Part Number
3372-0201W104K160LETR-ND - Tape & Reel (TR)
Manufacturer
Aillen
Manufacturer Product Number
0201W104K160LE
Description
CAP SMD 0201 X5R 0.1uF 16V 10%
Customer Reference
Detailed Description
±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.011" W (0.60mm x 0.30mm)
Voltage - Rated
Height - Seated (Max)
0.015" (0.39mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 4.283,50 € or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
90.0000,00658 €592,20 €
Unit Price without VAT:0,00658 €
Unit Price with VAT:0,00783 €