
0201N3R0C500LE | |
|---|---|
DigiKey Part Number | 3372-0201N3R0C500LETR-ND - Tape & Reel (TR) |
Manufacturer | Aillen |
Manufacturer Product Number | 0201N3R0C500LE |
Description | Cap. SMD,0201,NP0,3.0pF,0.25pF,5 |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.015" (0.39mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03043 € | 456,45 € |
| Unit Price without VAT: | 0,03043 € |
|---|---|
| Unit Price with VAT: | 0,03621 € |

