
CP4M910000S001 | |
|---|---|
DigiKey Part Number | 4979-CP4M910000S001TR-ND - Tape & Reel (TR) 4979-CP4M910000S001CT-ND - Cut Tape (CT) 4979-CP4M910000S001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP4M910000S001 |
Description | CERAMIC RES 4.91MHZ SMD6030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4.91 MHz Ceramic Resonator 30 pF ±0.5% 30 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±0.5% |
Manufacturer NextGen Components Group | Capacitance 30 pF |
Series | Impedance 30 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, No Lead |
Frequency 4.91 MHz | Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm) |
Frequency Stability ±0.5% | Height 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,58640 € | 14,66 € |
| 50 | 0,56200 € | 28,10 € |
| 100 | 0,53870 € | 53,87 € |
| 250 | 0,50948 € | 127,37 € |
| 500 | 0,48838 € | 244,19 € |
| 1.000 | 0,46818 € | 468,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43028 € | 1.721,12 € |
| 8.000 | 0,41251 € | 3.300,08 € |
| 12.000 | 0,40247 € | 4.829,64 € |
| 20.000 | 0,39017 € | 7.803,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

