
VIDIO-12G-X | |
|---|---|
DigiKey Part Number | 2550-VIDIO-12G-X-ND |
Manufacturer | |
Manufacturer Product Number | VIDIO-12G-X |
Description | 12G SDI FMC DAUGHTER CARD-XILINX |
Customer Reference | |
Detailed Description | Xilinx FPGA Video Interface Video Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nextera Video | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Video | |
Function | Video Interface | |
Utilized IC / Part | Xilinx FPGA | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | FMC HPC | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.723,08000 € | 1.723,08 € |
| Unit Price without VAT: | 1.723,08000 € |
|---|---|
| Unit Price with VAT: | 2.050,46520 € |


