
HPR1406803Z1K | |
|---|---|
DigiKey Part Number | 4583-HPR1406803Z1K-ND |
Manufacturer | |
Manufacturer Product Number | HPR1406803Z1K |
Description | HIGH-CURRENT FEEDTHROUGH FILTER, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EMI Filter Order Channel C = 0.068µF 140 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NexTek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Current | 140 A | |
Values | C = 0.068µF | |
Operating Temperature | -55°C ~ 125°C | |
Voltage - Rated | 1000V (1kV) | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 0.996" Dia x 2.626" L (25.30mm x 66.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,26000 € | 108,26 € |
| 10 | 88,35000 € | 883,50 € |
| 30 | 82,61767 € | 2.478,53 € |
| Unit Price without VAT: | 108,26000 € |
|---|---|
| Unit Price with VAT: | 128,82940 € |

