EMI Filter Order Channel C = 0.47µF 140 A Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPR1404704Z50

DigiKey Part Number
4583-HPR1404704Z50-ND
Manufacturer
Manufacturer Product Number
HPR1404704Z50
Description
HIGH-CURRENT FEEDTHROUGH FILTER,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EMI Filter Order Channel C = 0.47µF 140 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NexTek
Series
Packaging
Box
Part Status
Active
Current
140 A
Values
C = 0.47µF
Operating Temperature
-55°C ~ 125°C
Voltage - Rated
500V
Mounting Type
Bolt Mount
Package / Case
Axial - Threaded Terminals
Size / Dimension
0.996" Dia x 2.626" L (25.30mm x 66.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1108,26000 €108,26 €
1088,35000 €883,50 €
3082,61767 €2.478,53 €
Manufacturers Standard Package
Unit Price without VAT:108,26000 €
Unit Price with VAT:128,82940 €