EMI Filter Order Channel C = 0.47µF 50 A Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPR0504704Z50

DigiKey Part Number
4583-HPR0504704Z50-ND
Manufacturer
Manufacturer Product Number
HPR0504704Z50
Description
HIGH-CURRENT FEEDTHROUGH FILTER,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EMI Filter Order Channel C = 0.47µF 50 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
C = 0.47µF
Manufacturer
NexTek
Operating Temperature
-55°C ~ 125°C
Series
Voltage - Rated
500V
Packaging
Bag
Mounting Type
Bolt Mount
Part Status
Active
Package / Case
Axial - Threaded Terminals
Current
50 A
Size / Dimension
0.940" Dia x 2.170" L (23.88mm x 55.12mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1112,26000 €112,26 €
1091,61400 €916,14 €
3083,12900 €2.493,87 €
5081,59040 €4.079,52 €
Manufacturers Standard Package
Unit Price without VAT:112,26000 €
Unit Price with VAT:133,58940 €