Similar
Similar

XS3A4051PWJ | |
|---|---|
DigiKey Part Number | 1727-XS3A4051PWJTR-ND - Tape & Reel (TR) 1727-XS3A4051PWJCT-ND - Cut Tape (CT) 1727-XS3A4051PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XS3A4051PWJ |
Description | IC SWITCH SP8TX1 900MOHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 900mOhm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 130mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 15MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 35pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,51700 € | 5,17 € |
| 50 | 0,43240 € | 21,62 € |
| 100 | 0,40590 € | 40,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33286 € | 832,15 € |
| 5.000 | 0,32406 € | 1.620,30 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |








