
XC7SET86GV,125 | |
|---|---|
DigiKey Part Number | 1727-XC7SET86GV,125TR-ND - Tape & Reel (TR) 1727-XC7SET86GV,125CT-ND - Cut Tape (CT) 1727-XC7SET86GV,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC7SET86GV,125 |
Description | IC GATE XOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36400 € | 3,64 € |
| 50 | 0,30280 € | 15,14 € |
| 100 | 0,28360 € | 28,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22859 € | 685,77 € |
| 6.000 | 0,22251 € | 1.335,06 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

