TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVH431NAQDBZRVL

DigiKey Part Number
1727-TLVH431NAQDBZRVLTR-ND - Tape & Reel (TR)
1727-TLVH431NAQDBZRVLCT-ND - Cut Tape (CT)
1727-TLVH431NAQDBZRVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431NAQDBZRVL
Description
IC VREF SHUNT ADJ 1.5% TO236AB
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 14 VV ±1% 70 mA TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
TLVH431NAQDBZRVL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
14 V
Current - Output
70 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.882
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16600 €1,66 €
250,14680 €3,67 €
1000,12600 €12,60 €
2500,11612 €29,03 €
5000,11014 €55,07 €
1.0000,10521 €105,21 €
2.5000,10000 €250,00 €
5.0000,09687 €484,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €