
TL431ACDBZR,215 | |
|---|---|
DigiKey Part Number | 1727-4261-2-ND - Tape & Reel (TR) 1727-4261-1-ND - Cut Tape (CT) 1727-4261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACDBZR,215 |
Description | IC VREF SHUNT ADJ 1% TO236AB |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDBZR,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12900 € | 12,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10070 € | 302,10 € |
| 6.000 | 0,09756 € | 585,36 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



