
TDZ5V6J,115 | |
|---|---|
DigiKey Part Number | 1727-1762-2-ND - Tape & Reel (TR) 1727-1762-1-ND - Cut Tape (CT) 1727-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDZ5V6J,115 |
Description | DIODE ZENER 5.6V 500MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08590 € | 8,59 € |
| 500 | 0,06314 € | 31,57 € |
| 1.000 | 0,05575 € | 55,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04634 € | 139,02 € |
| 6.000 | 0,04158 € | 249,48 € |
| 9.000 | 0,03916 € | 352,44 € |
| 15.000 | 0,03643 € | 546,45 € |
| 21.000 | 0,03481 € | 731,01 € |
| 30.000 | 0,03324 € | 997,20 € |
| 75.000 | 0,02979 € | 2.234,25 € |
| 150.000 | 0,02765 € | 4.147,50 € |
| 300.000 | 0,02639 € | 7.917,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





