


SZMM3Z16VT1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z16VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z16VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z16VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z16VT1GX |
Description | DIODE ZENER 16V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z16VT1GX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,07970 € | 7,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04240 € | 127,20 € |
| 6.000 | 0,03791 € | 227,46 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |







