
RB520CS3002LYL | |
|---|---|
DigiKey Part Number | 1727-RB520CS3002LYLTR-ND - Tape & Reel (TR) 1727-RB520CS3002LYLCT-ND - Cut Tape (CT) 1727-RB520CS3002LYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520CS3002LYL |
Description | DIODE SCHOTTK 30V 200MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11480 € | 5,74 € |
| 100 | 0,09980 € | 9,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04445 € | 444,50 € |
| 20.000 | 0,04033 € | 806,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |








