Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PZU84-B5V1R | |
|---|---|
DigiKey Part Number | 1727-PZU84-B5V1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-B5V1R |
Description | DIODE ZENER 5.1V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02874 € | 86,22 € |
| 6.000 | 0,02559 € | 153,54 € |
| 9.000 | 0,02398 € | 215,82 € |
| 15.000 | 0,02216 € | 332,40 € |
| 21.000 | 0,02109 € | 442,89 € |
| 30.000 | 0,02005 € | 601,50 € |
| 75.000 | 0,01776 € | 1.332,00 € |
| 150.000 | 0,01634 € | 2.451,00 € |
| 300.000 | 0,01515 € | 4.545,00 € |
| Unit Price without VAT: | 0,02874 € |
|---|---|
| Unit Price with VAT: | 0,03420 € |




