


PZU8.2B2A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU8.2B2A-QXTR-ND - Tape & Reel (TR) 1727-PZU8.2B2A-QXCT-ND - Cut Tape (CT) 1727-PZU8.2B2A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU8.2B2A-QX |
Description | DIODE ZENER 8.19V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 8.19 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10520 € | 5,26 € |
| 100 | 0,09150 € | 9,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04450 € | 133,50 € |
| 6.000 | 0,03981 € | 238,86 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


