PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PZU6.8B2A-QX

DigiKey Part Number
1727-PZU6.8B2A-QXTR-ND - Tape & Reel (TR)
1727-PZU6.8B2A-QXCT-ND - Cut Tape (CT)
1727-PZU6.8B2A-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU6.8B2A-QX
Description
DIODE ZENER 6.79V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.79 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
320 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
500 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.530
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14800 €1,48 €
500,10520 €5,26 €
1000,09150 €9,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04450 €133,50 €
6.0000,03981 €238,86 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €