


PZU5.6B2A-QX | |
|---|---|
DigiKey Part Number | 1727-PZU5.6B2A-QXTR-ND - Tape & Reel (TR) 1727-PZU5.6B2A-QXCT-ND - Cut Tape (CT) 1727-PZU5.6B2A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.6B2A-QX |
Description | DIODE ZENER 5.61V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.61 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 mA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,05834 € | 29,17 € |
| 1.000 | 0,05146 € | 51,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03870 € | 116,10 € |
| 6.000 | 0,03462 € | 207,72 € |
| 9.000 | 0,03254 € | 292,86 € |
| 15.000 | 0,03020 € | 453,00 € |
| 21.000 | 0,02881 € | 605,01 € |
| 30.000 | 0,02747 € | 824,10 € |
| 75.000 | 0,02450 € | 1.837,50 € |
| 150.000 | 0,02267 € | 3.400,50 € |
| 300.000 | 0,02114 € | 6.342,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

