


PZU3.3BA,115 | |
|---|---|
DigiKey Part Number | 1727-8208-2-ND - Tape & Reel (TR) 1727-8208-1-ND - Cut Tape (CT) 1727-8208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.3BA,115 |
Description | DIODE ZENER 3.3V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09760 € | 4,88 € |
| 100 | 0,08470 € | 8,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04289 € | 128,67 € |
| 6.000 | 0,03835 € | 230,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

