PZU3.3B1A,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.790
Unit Price: 0,23000 €
Datasheet

Direct


onsemi
In Stock: 6.070
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 30.801
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 46.712
Unit Price: 0,12000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23.741
Unit Price: 0,12000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,02937 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 912
Unit Price: 0,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.459
Unit Price: 0,19000 €

Similar


Central Semiconductor Corp
In Stock: 1.517
Unit Price: 0,73000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 19.649
Unit Price: 0,09842 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.716
Unit Price: 0,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03282 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03674 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03890 €
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PZU3.3B1A,115

DigiKey Part Number
1727-8207-2-ND - Tape & Reel (TR)
1727-8207-1-ND - Cut Tape (CT)
1727-8207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU3.3B1A,115
Description
DIODE ZENER 3.3V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.3 V 320 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
320 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes