
PXP1500-100QSJ | |
|---|---|
DigiKey Part Number | 1727-PXP1500-100QSJTR-ND - Tape & Reel (TR) 1727-PXP1500-100QSJCT-ND - Cut Tape (CT) 1727-PXP1500-100QSJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP1500-100QSJ |
Description | MOSFET P-CH 100V 700MA LFPAK33 |
Customer Reference | |
Detailed Description | P-Channel 100 V 700mA (Ta), 1.4A (Tc) 1.7W (Ta), 16.2W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PXP1500-100QSJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 700mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 159 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 16.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50200 € | 5,02 € |
| 50 | 0,36780 € | 18,39 € |
| 100 | 0,32430 € | 32,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17740 € | 532,20 € |
| 6.000 | 0,16257 € | 975,42 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |



