


PXP012-30QLJ | |
|---|---|
DigiKey Part Number | 1727-PXP012-30QLJTR-ND - Tape & Reel (TR) 1727-PXP012-30QLJCT-ND - Cut Tape (CT) 1727-PXP012-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXP012-30QLJ |
Description | P-CHANNEL TRENCH MOSFET |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.9A (Ta), 38.8A (Tc) 1.7W (Ta), 32W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PXP012-30QLJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.8mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43.4 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55300 € | 5,53 € |
| 50 | 0,40620 € | 20,31 € |
| 100 | 0,35860 € | 35,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21398 € | 641,94 € |
| 6.000 | 0,19675 € | 1.180,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |




