8-Power VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-Power VDFN
8-Power VDFN

PXN9R0-30QLJ

DigiKey Part Number
1727-PXN9R0-30QLJTR-ND - Tape & Reel (TR)
1727-PXN9R0-30QLJCT-ND - Cut Tape (CT)
1727-PXN9R0-30QLJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXN9R0-30QLJ
Description
PXN9R0-30QL/SOT8002/MLPAK33
Customer Reference
Detailed Description
N-Channel 30 V 11.4A (Ta), 41.8A (Tc) 1.9W (Ta), 26W (Tc) Surface Mount MLPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.1mOhm @ 11.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
865 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.9W (Ta), 26W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
MLPAK33
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.514
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27800 €2,78 €
500,22900 €11,45 €
1000,21400 €21,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17081 €512,43 €
6.0000,16602 €996,12 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €