


PXN5R4-30QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN5R4-30QLJTR-ND - Tape & Reel (TR) 1727-PXN5R4-30QLJCT-ND - Cut Tape (CT) 1727-PXN5R4-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN5R4-30QLJ |
Description | PXN5R4-30QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 66A (Tc) 1.8W (Ta), 39W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 14.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56700 € | 5,67 € |
| 100 | 0,37100 € | 37,10 € |
| 500 | 0,28650 € | 143,25 € |
| 1.000 | 0,25929 € | 259,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22471 € | 674,13 € |
| 6.000 | 0,20730 € | 1.243,80 € |
| 9.000 | 0,19843 € | 1.785,87 € |
| 15.000 | 0,18846 € | 2.826,90 € |
| 21.000 | 0,18570 € | 3.899,70 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


