PUSB3TB6AZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PUSB3TB6AZ
Digi-Key Daily - NXP ESD Protection

PUSB3FR6Z

DigiKey Part Number
1727-2027-2-ND - Tape & Reel (TR)
1727-2027-1-ND - Cut Tape (CT)
1727-2027-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUSB3FR6Z
Description
TVS DIODE 3.3VWM 3VC 7XSON
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1)
Datasheet
 Datasheet
EDA/CAD Models
PUSB3FR6Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
3V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
7-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.835
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,18800 €1,88 €
500,15400 €7,70 €
1000,14340 €14,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09672 €386,88 €
8.0000,09400 €752,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €