Similar



PUSB3CB4Z | |
|---|---|
DigiKey Part Number | 1727-PUSB3CB4ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PUSB3CB4Z |
Description | TVS DIODE 3.3VWM 5.4V DFN2510A10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.4V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 5.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.19pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05960 € | 298,00 € |
| 10.000 | 0,05409 € | 540,90 € |
| 15.000 | 0,05128 € | 769,20 € |
| 25.000 | 0,04812 € | 1.203,00 € |
| 35.000 | 0,04625 € | 1.618,75 € |
| 50.000 | 0,04443 € | 2.221,50 € |
| 125.000 | 0,04044 € | 5.055,00 € |
| Unit Price without VAT: | 0,05960 € |
|---|---|
| Unit Price with VAT: | 0,07092 € |


