Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PUMX1,115 | |
|---|---|
DigiKey Part Number | 1727-5238-2-ND - Tape & Reel (TR) 1727-5238-1-ND - Cut Tape (CT) 1727-5238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMX1,115 |
Description | TRANS 2NPN 40V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 100mA 100MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMX1,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,04596 € | 22,98 € |
| 1.000 | 0,04042 € | 40,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03333 € | 99,99 € |
| 6.000 | 0,02974 € | 178,44 € |
| 9.000 | 0,02791 € | 251,19 € |
| 15.000 | 0,02586 € | 387,90 € |
| 21.000 | 0,02464 € | 517,44 € |
| 30.000 | 0,02345 € | 703,50 € |
| 75.000 | 0,02084 € | 1.563,00 € |
| 150.000 | 0,01923 € | 2.884,50 € |
| 300.000 | 0,01788 € | 5.364,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





