
PUMH13F | |
|---|---|
DigiKey Part Number | 1727-PUMH13FTR-ND - Tape & Reel (TR) 1727-PUMH13FCT-ND - Cut Tape (CT) 1727-PUMH13FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMH13F |
Description | TRANS PREBIAS 2NPN 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMH13F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,08940 € | 8,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03159 € | 315,90 € |
| 20.000 | 0,02853 € | 570,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


