PUMD48,165 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 156.990
Unit Price: 0,22000 €
Datasheet

Direct


onsemi
In Stock: 9.000
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 61.602
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 30.952
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 41.284
Unit Price: 0,20000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3.951
Unit Price: 0,20000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.194
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 18.081
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 9.990
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 10.000
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.927
Unit Price: 0,45000 €
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMD48,165

DigiKey Part Number
1727-7535-2-ND - Tape & Reel (TR)
1727-7535-1-ND - Cut Tape (CT)
1727-7535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMD48,165
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMD48,165 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms, 2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V / 100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10200 €1,02 €
1000,06310 €6,31 €
5000,04596 €22,98 €
1.0000,04042 €40,42 €
2.0000,03573 €71,46 €
5.0000,03063 €153,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02747 €274,70 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €