
PUMD13-QX | |
|---|---|
DigiKey Part Number | 1727-PUMD13-QXTR-ND - Tape & Reel (TR) 1727-PUMD13-QXCT-ND - Cut Tape (CT) 1727-PUMD13-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD13-QX |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230MHz, 180MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06790 € | 6,79 € |
| 500 | 0,04958 € | 24,79 € |
| 1.000 | 0,04363 € | 43,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03604 € | 108,12 € |
| 6.000 | 0,03220 € | 193,20 € |
| 9.000 | 0,03025 € | 272,25 € |
| 15.000 | 0,02805 € | 420,75 € |
| 21.000 | 0,02674 € | 561,54 € |
| 30.000 | 0,02547 € | 764,10 € |
| 75.000 | 0,02269 € | 1.701,75 € |
| 150.000 | 0,02096 € | 3.144,00 € |
| 300.000 | 0,01952 € | 5.856,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |




