
PUMD12,135 | |
|---|---|
DigiKey Part Number | 1727-PUMD12135TR-ND - Tape & Reel (TR) 1727-PUMD12135CT-ND - Cut Tape (CT) 1727-PUMD12135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD12,135 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMD12,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | 230MHz, 180MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07770 € | 7,77 € |
| 500 | 0,05694 € | 28,47 € |
| 1.000 | 0,05021 € | 50,21 € |
| 2.000 | 0,04452 € | 89,04 € |
| 5.000 | 0,03835 € | 191,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02747 € | 274,70 € |
| 20.000 | 0,02481 € | 496,20 € |
| 30.000 | 0,02345 € | 703,50 € |
| 50.000 | 0,02192 € | 1.096,00 € |
| 70.000 | 0,02102 € | 1.471,40 € |
| 100.000 | 0,02014 € | 2.014,00 € |
| 250.000 | 0,01821 € | 4.552,50 € |
| 500.000 | 0,01727 € | 8.635,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



