


PTVS6V0P1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4449-2-ND - Tape & Reel (TR) 1727-PTVS6V0P1UP,115CT-ND - Cut Tape (CT) 1727-PTVS6V0P1UP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS6V0P1UP,115 |
Description | TVS DIODE 6VWM 10.3V SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,31620 € | 15,81 € |
| 100 | 0,27790 € | 27,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16111 € | 483,33 € |
| 6.000 | 0,14718 € | 883,08 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


