Parametric Equivalent

PTVS3V3S1UR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS3V3S1UR-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS3V3S1UR-QX |
Description | TVS DIODE 3.3VWM 8VC SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 43.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 43.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10730 € | 321,90 € |
| 6.000 | 0,09771 € | 586,26 € |
| 9.000 | 0,09282 € | 835,38 € |
| 15.000 | 0,08732 € | 1.309,80 € |
| 21.000 | 0,08407 € | 1.765,47 € |
| 30.000 | 0,08090 € | 2.427,00 € |
| 75.000 | 0,07568 € | 5.676,00 € |
| Unit Price without VAT: | 0,10730 € |
|---|---|
| Unit Price with VAT: | 0,12769 € |







