


PTVS3V3P1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4343-2-ND - Tape & Reel (TR) 1727-4343-1-ND - Cut Tape (CT) 1727-4343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS3V3P1UP,115 |
Description | TVS DIODE 3.3VWM 8V SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 75A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 75A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34700 € | 3,47 € |
| 100 | 0,22220 € | 22,22 € |
| 500 | 0,16838 € | 84,19 € |
| 1.000 | 0,15100 € | 151,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12889 € | 386,67 € |
| 6.000 | 0,11774 € | 706,44 € |
| 9.000 | 0,11207 € | 1.008,63 € |
| 15.000 | 0,10568 € | 1.585,20 € |
| 21.000 | 0,10191 € | 2.140,11 € |
| 30.000 | 0,09823 € | 2.946,90 € |
| 75.000 | 0,09479 € | 7.109,25 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |











