PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS36VS1UTR-QX

DigiKey Part Number
1727-PTVS36VS1UTR-QXTR-ND - Tape & Reel (TR)
1727-PTVS36VS1UTR-QXCT-ND - Cut Tape (CT)
1727-PTVS36VS1UTR-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS36VS1UTR-QX
Description
TVS DIODE 36VWM 58.1VC SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 185°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30500 €3,05 €
1000,19440 €19,44 €
5000,14658 €73,29 €
1.0000,13115 €131,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11151 €334,53 €
6.0000,10161 €609,66 €
9.0000,09656 €869,04 €
15.0000,09089 €1.363,35 €
21.0000,08753 €1.838,13 €
30.0000,08426 €2.527,80 €
75.0000,07935 €5.951,25 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €