


PTVS36VP1UTP,115 | |
---|---|
DigiKey Part Number | 1727-1413-2-ND - Tape & Reel (TR) 1727-1413-1-ND - Cut Tape (CT) 1727-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS36VP1UTP,115 |
Description | TVS DIODE 36VWM 58.1VC SOD1285 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,72000 € | 0,72 € |
10 | 0,44500 € | 4,45 € |
50 | 0,32500 € | 16,25 € |
100 | 0,28580 € | 28,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,16624 € | 498,72 € |
6.000 | 0,15197 € | 911,82 € |
Unit Price without VAT: | 0,72000 € |
---|---|
Unit Price with VAT: | 0,85680 € |