
PTVS33VS1UTR,115 | |
|---|---|
DigiKey Part Number | 1727-1412-2-ND - Tape & Reel (TR) 1727-1412-1-ND - Cut Tape (CT) 1727-1412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS33VS1UTR,115 |
Description | TVS DIODE 33VWM 53.3VC SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,18740 € | 18,74 € |
| 500 | 0,14112 € | 70,56 € |
| 1.000 | 0,12620 € | 126,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10718 € | 321,54 € |
| 6.000 | 0,09759 € | 585,54 € |
| 9.000 | 0,09271 € | 834,39 € |
| 15.000 | 0,08722 € | 1.308,30 € |
| 21.000 | 0,08396 € | 1.763,16 € |
| 30.000 | 0,08080 € | 2.424,00 € |
| 75.000 | 0,07557 € | 5.667,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


