
PTVS24VZ1UPAZ | |
|---|---|
DigiKey Part Number | 1727-PTVS24VZ1UPAZTR-ND - Tape & Reel (TR) 1727-PTVS24VZ1UPAZCT-ND - Cut Tape (CT) 1727-PTVS24VZ1UPAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS24VZ1UPAZ |
Description | TVS DIODE 24VWM 31VC 3HUSON |
Customer Reference | |
Detailed Description | 31V Clamp 150A (8/20µs) Ipp Tvs Diode Surface Mount 3-HUSON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 31V | |
Current - Peak Pulse (10/1000µs) | 150A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 620pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,21080 € | 10,54 € |
| 100 | 0,18400 € | 18,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |





