PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS22VS1UTR,115

DigiKey Part Number
1727-PTVS22VS1UTR,115TR-ND - Tape & Reel (TR)
1727-PTVS22VS1UTR,115CT-ND - Cut Tape (CT)
1727-PTVS22VS1UTR,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS22VS1UTR,115
Description
TVS DIODE 22VWM 35.5VC SOD123W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
PTVS22VS1UTR,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 185°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,36800 €3,68 €
500,26700 €13,35 €
1000,23420 €23,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13397 €401,91 €
6.0000,12199 €731,94 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €