
PTVS20VZ1USKYL | |
|---|---|
DigiKey Part Number | 1727-2749-2-ND - Tape & Reel (TR) 1727-2749-1-ND - Cut Tape (CT) 1727-2749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS20VZ1USKYL |
Description | TVS DIODE 20VWM 36.9VC DSN1608-2 |
Customer Reference | |
Detailed Description | 36.9V Clamp 6A Ipp Tvs Diode Surface Mount DSN1608-2 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS20VZ1USKYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 36.9V | |
Current - Peak Pulse (10/1000µs) | 6A | |
Power - Peak Pulse | 220W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 260pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,19210 € | 19,21 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |





