
PTVS20VS1UTR,115 | |
|---|---|
DigiKey Part Number | 1727-1400-2-ND - Tape & Reel (TR) 1727-1400-1-ND - Cut Tape (CT) 1727-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS20VS1UTR,115 |
Description | TVS DIODE 20VWM 32.4VC SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33900 € | 3,39 € |
| 50 | 0,24560 € | 12,28 € |
| 100 | 0,21550 € | 21,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12325 € | 369,75 € |
| 6.000 | 0,11223 € | 673,38 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

