


PTVS18VP1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-PTVS18VP1UTP,115TR-ND - Tape & Reel (TR) 1727-PTVS18VP1UTP,115CT-ND - Cut Tape (CT) 1727-PTVS18VP1UTP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS18VP1UTP,115 |
Description | TVS DIODE 18VWM 29.2VC SOD1285 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35900 € | 3,59 € |
| 100 | 0,23030 € | 23,03 € |
| 500 | 0,17466 € | 87,33 € |
| 1.000 | 0,15672 € | 156,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13391 € | 401,73 € |
| 6.000 | 0,12241 € | 734,46 € |
| 9.000 | 0,11656 € | 1.049,04 € |
| 15.000 | 0,10997 € | 1.649,55 € |
| 21.000 | 0,10608 € | 2.227,68 € |
| 30.000 | 0,10229 € | 3.068,70 € |
| 75.000 | 0,09933 € | 7.449,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |







