


PSMN8R5-40MSDX | |
|---|---|
DigiKey Part Number | 1727-PSMN8R5-40MSDXTR-ND - Tape & Reel (TR) 1727-PSMN8R5-40MSDXCT-ND - Cut Tape (CT) 1727-PSMN8R5-40MSDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN8R5-40MSDX |
Description | MOSFET N-CH 40V 60A LFPAK33 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 59W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN8R5-40MSDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1322 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 59W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66900 € | 6,69 € |
| 100 | 0,44020 € | 44,02 € |
| 500 | 0,34230 € | 171,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25395 € | 380,93 € |
| 3.000 | 0,23266 € | 697,98 € |
| 4.500 | 0,22182 € | 998,19 € |
| 7.500 | 0,20963 € | 1.572,23 € |
| 10.500 | 0,20241 € | 2.125,31 € |
| 15.000 | 0,19540 € | 2.931,00 € |
| 37.500 | 0,19358 € | 7.259,25 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |




