
PSMN7R6-60BS,118 | |
---|---|
DigiKey Part Number | 1727-7215-2-ND - Tape & Reel (TR) 1727-7215-1-ND - Cut Tape (CT) 1727-7215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN7R6-60BS,118 |
Description | MOSFET N-CH 60V 92A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 92A (Tc) 149W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 38.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2651 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 149W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,57000 € | 2,57 € |
10 | 1,65200 € | 16,52 € |
50 | 1,25540 € | 62,77 € |
100 | 1,12730 € | 112,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,85230 € | 681,84 € |
1.600 | 0,78808 € | 1.260,93 € |
Unit Price without VAT: | 2,57000 € |
---|---|
Unit Price with VAT: | 3,05830 € |