


PSMN4R2-30MLDX | |
|---|---|
DigiKey Part Number | 1727-1793-2-ND - Tape & Reel (TR) 1727-1793-1-ND - Cut Tape (CT) 1727-1793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R2-30MLDX |
Description | MOSFET N-CH 30V 70A LFPAK33 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 70A (Tc) 65W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN4R2-30MLDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 29.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1795 pF @ 15 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,73000 € | 7,30 € |
| 100 | 0,48280 € | 48,28 € |
| 500 | 0,37674 € | 188,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32521 € | 487,81 € |
| 3.000 | 0,29924 € | 897,72 € |
| 4.500 | 0,28602 € | 1.287,09 € |
| 7.500 | 0,27115 € | 2.033,62 € |
| 10.500 | 0,26236 € | 2.754,78 € |
| 15.000 | 0,26105 € | 3.915,75 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |




