
PSMN3R4-30BLE,118 | |
|---|---|
DigiKey Part Number | 1727-1102-2-ND - Tape & Reel (TR) 1727-1102-1-ND - Cut Tape (CT) 1727-1102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN3R4-30BLE,118 |
Description | MOSFET N-CH 30V 120A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 120A (Tc) 178W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4682 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 178W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,70500 € | 17,05 € |
| 100 | 1,17910 € | 117,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,90408 € | 723,26 € |
| 1.600 | 0,83988 € | 1.343,81 € |
| 2.400 | 0,80718 € | 1.937,23 € |
| 4.000 | 0,80637 € | 3.225,48 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

